Pcs
Trusted Shops customer Reviews
4.51/5.00

Shopping
cart ( 0 )



Item no.: 197494 - 62 
Part number: 6ES7214-1HG31-0XB0
EAN: 6940408100336
€ 655,00
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
PLC controller Siemens CPU 1214C DC/DC/RELAIS 6ES7214-1HG31-0XB0 24 Vdc

Technical data

  • Load memory (plug): 2 MB expandable via Memory Card

Category PLC controller
Interfaces Integrated RJ45, RS 232 and RS485 optional
Counter 3 (100 kHz) + 3 (30 kHz)
No. of inputs (max.) 16
No. of relay outputs (max.) 10
No. of outputs (max.) 1
No. of analogue inputs 2
No. of digital inputs (max.) 14
Supported protocols TCP / IP, ISO-on-TCP, USS drive protocol, Modbus Master / Slave
Min. operating voltage 20.4 Vdc
Clock Summer / winter changeover
Max. operating voltage 28.8 Vdc
Operating voltage 20.4 - 28.8 Vdc
Operating voltage 24 Vdc
Program memory 2 MB
Height 100 mm
Width 110 mm
IP rating IP20
Data storage 50 kB
No. of extension modules Max 1 Signalboard, 8 Signalmodule, 3 Kommunikationsmodule
Type CPU 1214C DC/DC/RELAIS
Manufacturer part # 6ES7214-1HG31-0XB0
Display No

Description

The SIMATIC S7-1200 system includes three different CPU performance classes: CPU 1211C, 1212C CPU and CPU 1214C All can be enlarged in accordance with the mechanical requirements. For each CPU board, a signal can be added to expand digital or analog I / O without increasing the physical control. Signal Modules can be mounted on the right side of the CPU to extend the digital or analog I / O capacity

Simple and convenient installation
The complete SIMATIC S7-1200 hardware has built-in clip for quick and easy mounting on a standard 35 mm DIN rail. These built-in clip is also extendable. This means, they function as mounting holes for mounting without mounting rail. The SIMATIC S7-1200 hardware can be installed either horizontally or vertically and is absolutely flexible in the installation.

Space saving design
The SIMATIC S7-1200 hardware has been specifically designed to save space in the cabinet. For example, the CPU is only 110 mm wide 1214C , and the CPU 1212C and the CPU 1211C are only 90 mm wide. Together with the small communication and signal modules, this modular system saves valuable space and provides maximum efficiency and flexibility in the installation process.


Here are other items made by SIEMENS. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty