Pcs
Trusted Shops customer Reviews
4.49/5.00

Shopping
cart ( 0 )

Image Similar


Item no.: 198892 - 62 
Part number: 1040025
EAN: 3389110547641
€ 205,00
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
up to 8 % / up to € 16,40
Volume discount
* incl. VAT, ex. delivery
Quantity in Unit Price € You save €
1 205,00* ---
5 196,80* 4% = 8,20
10 188,60* 8% = 16,40


PLC controller
Schneider Electric
SR2 B121FU
1040025
115 V AC, 230 V AC

Technical data

Type SR2 B121FU
Manufacturer part # 1040025
Operating voltage 100 - 240 V AC
No. of inputs (max.) 8
Certification CE, UL, CSA, GL,
IP rating IP20
Max. permanent current 250 V/AC/8 A
Display Yes
Interference suppression According to European Economic Community 89/336 EN 61131-2 (Zone B) EN 61000-6-2,-3,-4
Fitting type (details) Profile rail 35 mm
Max. ambient temperature 55 °C
Power backup type 10 years
Clock Yes
Extensible No
Min. ambient temperature -20 °C
No. of relay outputs (max.) 4
Category PLC controller
Operating voltage 115 V AC, 230 V AC
No. of digital inputs (max.) 8
T 59.5 mm
Min. operating voltage 100 V AC
Width 71.2 mm
No. of outputs (max.) 4
Max. operating voltage 240 V AC

Description

With the SR2 B121FU Zelio Compact PLC Module, you can optimize your installation and programming expenditure and lower the costs of your application. The software ZELIO LOGIC soft 2 makes programming possible in ladder diagram or FBD (graphic functional module language). With programming in ladder diagram a program can be written with basic functions, basic function components and derived functional modules as well as with contacts, coils and variables The contacts, coils and variables can be commentated, the graphics can be provided with free text The programming language FBD makes possible a graphic programming and use of pre-defined functional modules This language offers 24 pre-programmed functions such as meter, timer, clock, determination of trigger levels, pulse generator, time programs, multiplexes, etc.

* = used by digital inputs


Here are other items made by SCHNEIDER ELECTRIC. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty