Direct Order | Choose Language:


Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary Slovakia Finland



10 € Christmas Voucher for all orders over 50 €. Extended to 17.12.2017. Only valid at conrad.com. Vouchers cannot be combined.

Shopping
cart ( 0 )



Item no.: 269234 - 62 
Part number: 6462
EAN: 4013389437042
€ 26,99
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
N/A

Li charger 4 Plus LiPo/LiIo/LiFe

Technical data

Operating voltage 11 - 15 V / DC
Max. charging capacity 30 W
Charging current (max.) 3 A
Charging slots 1
Connector system EH
Balancer plug-in EH
Suitable for (No. of LiPo/LiIon/LiFe batteries) (max.) 4
Operating voltage 12 V
Suitable for (No. of LiPo/LiIon/LiFe batteries) (min.) 1
Length 125 mm
Width 65 mm
Weight 125 g
Height 29 mm
Category Scale model battery charger
Matching rechargeable battery LiPolymer, Li-ion, LiFePO
Manufacturer part # 6462

Highlights & details

  • Computer-controlled
  • Automatic cell determination
  • Automatic determination of charging current

Description

Economical and much recommended computer-driven 12 V LiPo/LiIo/LiFe- quick charger for 1 to 4 LiPo/LiIo/LiFe cells with balancer-function.

Features

  • Automatic detection of number of cells with manual correction possible
  • Automatic selection of the charging current depending upon the respective cell type
  • Status LEDs for the respective operating state and number of cells
  • Balancing current max: 100 mAh.


Here are other items made by GRAUPNER. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty