Pcs
Trusted Shops customer Reviews
4.50/5.00

Shopping
cart ( 0 )



Item no.: 358514 - 62 
Part number: 20991941
EAN: 3831063419884
€ 195,00
You save € 10,00
€ 185,00
Quantity discount

incl. VAT, ex. delivery
Variants Unit
Delivery time
immediate dispatch
Conrad.com delivers to more than 210 countries across the globe. For this reason, please choose your country here.


N. B.
Delivery of orders that include items currently not in stock delivery may take an additional 5 working days.
Delivery Rates

To find the delivery rates to your country, click here.

All postage rates quoted are rates per order (even if we split your order into separate deliveries).

Volume Discount
up to 20 % / up to € 37,00
Volume discount
* incl. VAT, ex. delivery
Quantity in Unit Price € You save €
1 185,00* ---
5 179,45* 3% = 5,55
10 175,75* 5% = 9,25
50 166,50* 10% = 18,50
100 148,00* 20% = 37,00

Digital Multimeter MD9035

Technical data

Voltage reading range DC (min.) 0.01 mV
Voltage DC reading range (max.) 1000 V
V AC reading range (min.) 0.01 mV
V AC reading range (max.) 1000 V
Amperage reading range DC (min.) 0.1 µA
A DC reading range (max.) 10 A
A AC reading range (min.) 0.1 µA
Amperage reading range AC (max.) 10 A
Reading range - resistance 0.1 Ω - 60 MΩ
Reading range - capacity 0,001 µF - 2000 µF
Frequency reading range 10 Hz - 50 kHz
DC resistance 10 MΩ
AC resistance 10 MΩ
Basic accuracy 0.4 %
Measurement type Average
Frequency range 50 Hz - 500 Hz Hz
Interfaces none
Power supply (details) 2x AAA battery
Height 161 mm
Width 80 mm
Weight 340 g
Calibrated to Manufacturer's standards (no certificate)
Reading category CAT II 1000 V
Voltage metering AC/DC
Current reading AC/DC
Type MD 9035
Display Digital
Display (counts) 6000
Features Vehicle testing
Category Handheld multimeter

Highlights & details

  • CAT II 1000V
  • Automotive Multimeter
  • Detection of electrical fields

Description

The meterl MD9035 is a unique high-performance automotive multimeter with extensive function facilities: speeds for four-stroke and four-stroke directly lighter, two-stroke and 2-stroke engines can be selected, displays trig directly ignition (+)/Trig for % and ms can be selected, selectable sensitivity levels for U/min, dwell angle, and ms, Beep-jack warning, display with background lighting and hold function. The MD9035 is also equipped with automatic range selection and an extra-fast analogue bar graph display.

This text is machine translated.

Features

  • Direct and alternating voltage measurement
  • Ac and DC current measurement
  • Capacitance testing
  • Resistance measurement
  • Diode testing
  • IP-RPM (inductive) and IG-RPM (with contact)
  • On-time fuel injection
  • Dwell angle
  • Line level Hz (ACV, DCV),
  • Frequency measurement.
  • Continuity test (acoustic signalling)
  • Detection of electrical fields
  • Temperature reading
  • Auto Range: switchable between automatic and manual measuring range selection
  • Holding function: Data Hold function for holding the display for later analysis
  • Customer terminal: Inductive customer terminal for IP-RPM function
  • 4 selectable trigger levels: for IP-RPM, IG-RPM, dwell angle, %-and ms-time functions
  • Selectable Trigger: positive (+) or negative (-) Trigger for % and ms-time functions
  • Selectable cylinder: 1, 2, 3, 4, 5, 6, 8, 10 or 12 cylinder for dwell angle and IG-RPM functions
  • Security: Surge Protection CAT II/1000 V.

Included in delivery

  • Test lead, black/red
  • Temperature sensor type K
  • Inductive Customer Terminal
  • Battery, 2 x 1.5V AAA
  • User manual


Here are other items made by METREL. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty