Pcs
Trusted Shops customer Reviews
4.51/5.00

Shopping
cart ( 0 )

Image Similar


Item no.: 501184 - 62 
Part number: PSB68/16
EAN: 2050000144066
€ 16,99
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
up to 20 % / up to € 3,40
Volume discount
* incl. VAT, ex. delivery
Quantity in Unit Price € You save €
1 16,99* ---
5 16,48* 3% = 0,51
10 16,14* 5% = 0,85
50 15,29* 10% = 1,70
100 13,59* 20% = 3,40


Diode bridge
POWERSEM
PSB68/16
Figure 3
1600 V
68 A
1-phase

Technical data

Type PSB68/16
Enclosure Figure 3
Manufacturer POWERSEM
Manuf. Code PWS
Category Diode bridge
Configuration (diode) 1-phase
URRM 1600 V
IF 68 A
UF 1.5 V
Forward voltage reference 80 A
IFSM 50Hz 530 A
IFSM 60Hz 570 A
Reverse leakage current I(r) 0.5 mA
Reverse leakage current I(r) reference 1600 V
Operating temperature (min.) -40 °C
Max. operating temperature +150 °C
Mounting type Through-hole
Width 67 mm
Height 31 mm
RoHS-compliant Yes

Description

Chip assembly on ceramic substrate for high isolation voltage and low thermal resistance, suitable for battery chargers, drive technology, etc. Full power operation requires a heat sink.


Here are other items made by POWERSEM. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty