Pcs
Trusted Shops customer Reviews
4.50/5.00

Shopping
cart ( 0 )
close

The item 502932 - 62 you searched for is unfortunately unavailable. We recommend this alternative item instead:

We recommend this alternative item:

Item no.: 502047 - 62  Part number: NY-05W-K-IE
immediate dispatch
€ 4,39
Quantity discount
incl. VAT, ex. delivery

Image Similar


Item no.: 502932 - 62 
Part number: JV-05S-KT
EAN: 2050000148958
€ 1,99
Quantity discount

incl. VAT, ex. delivery
Unit
Delivery time
Back in stock on 29.01.2019
This item is currently out of stock. The item will be available again on the stated date.
Delivery Rates

To find the delivery rates to your country, click here.

All postage rates quoted are rates per order (even if we split your order into separate deliveries).

Volume Discount
up to 20 % / up to € 0,40
Volume discount
* incl. VAT, ex. delivery
Quantity in Unit Price € You save €
1 1,99* ---
5 1,93* 3% = 0,06
10 1,89* 5% = 0,10
50 1,79* 10% = 0,20
100 1,59* 20% = 0,40

Miniature high current relay series JS

Technical data

Category PCB relays
Type JV-05S-KT
Coil nominal voltage 5 Vdc
Min. pick-up voltage 3.75 Vdc
Control mode monostable, 1 coil
R(coil) 125 Ω
Contact type 1 maker
Contact material Silver alloy
Switching voltage (max.) 150 Vdc, 250 V AC
Switching current (max.) 5 A
Max. switching capacity 150 W, 1250 VA
Connection Solder pins
Response time 8 ms
Fall time 4 ms
Min. temperature -40 °C
Max. temperature +70 °C
Weight 4.3 g
Length 17.5 mm
Width 10 mm
Height 12.5 mm
Content 1 pc(s)
RoHS-compliant Yes

Description

Primary applications: PLCs, timer relays, temperature control and interface boards.

Sealed to IP 67


Here are other items made by TAKAMISAWA. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty