Pcs
Trusted Shops customer Reviews
4.50/5.00

Shopping
cart ( 0 )
close

The item 513497 - 62 you searched for is unfortunately unavailable. We recommend this alternative item instead:

We recommend this alternative item:

Item no.: 513496 - 62  Part number: 4016945
(6) Back in stock on 17.12.2018
€ 77,99
Quantity discount
incl. VAT, ex. delivery



Item no.: 513497 - 62 
Part number: 4093088
EAN: 95969610490
€ 110,00
Quantity discount

incl. VAT, ex. delivery
Variants Unit
Delivery time
Back in stock on 05.02.2019
This item is currently out of stock. The item will be available again on the stated date.
Delivery Rates

To find the delivery rates to your country, click here.

All postage rates quoted are rates per order (even if we split your order into separate deliveries).

Volume Discount
up to 20 % / up to € 22,00
Volume discount
* incl. VAT, ex. delivery
Quantity in Unit Price € You save €
1 110,00* ---
5 106,70* 3% = 3,30
10 104,50* 5% = 5,50
50 99,00* 10% = 11,00
100 88,00* 20% = 22,00

Fluke T110 Voltage and Continuity tester, 12 - 690 V/AC/DC CAT III 690 V, CAT IV 600 V

Technical data

  • Continuity testing: 0 - 400 kΩ
  • Phase rotation: 100 - 690 V
  • Power supply: 2x AAA battery

Load switching 30 mA
IP rating IP64
Weight 280 g
Min. frequency 40 Hz
Voltage DC reading range (max.) 690 V
V AC reading range (min.) 12 V
V AC reading range (max.) 690 V
V AC reading range 12 up to 690 V
V DC reading range 12 up to 690 V
Frequency range 40 Hz - 400 Hz
Display LED, Acoustic, Vibration
Reading type Phase, Continuity, FI, Rotating magnetic field
Voltage reading range DC (min.) 12 V
Max. frequency 400 Hz
Category Two-pole voltage tester
Width 70 mm
Length 260 mm
Height 38 mm
Calibrated to Manufacturer's standards (no certificate)
Reading category CAT III 690 V, CAT IV 600 V
Type T110/VDE

Highlights & details

  • CAT III 600 V
  • LED Indicator
  • Fast test results
  • Rugged, high-quality construction is built to last

Description

Listening—and responding—to customers
The Fluke two-pole testers are now more rugged and easier to use than ever before.
Fast test results the way you need them, with large, easy-to-use buttons, bright backlights, and clear audible and physical indicators designed for any work situation.
Rugged, high-quality construction is built to last. This includes a heavy duty molded case, a thicker cord with wear indicator, sturdy battery case, and well-fitting and durable probe protector.
Enhanced ergonomic design feels good in your hand, is easy to use (even with gloves on) and quick, secure probe docking.
A complete family of testers with the features, functions, and price/performance to fit your applications and preferences.

Features

  • Fluke’s two-pole voltage and continuity testers are built to work the way you work. They give you the best combination of safety, ease-of-use and fast answers available anywhere.
  • CAT IV 600 V, Cat III 690 V safety rating Fluke’s family of Two-Pole Voltage testers comply with both regulation HSE GS 38 (tip caps) and IEC EN 61243-3: 2010.
  • 4 ways to detect ac/dc voltage A clear, instantly visible LED indicator, a bright digital display of the measurement value, an audible continuity test, and vibration to give tactile feedback (vibration indicator on T110, T130, T150).
  • Backlit graduated scale and backlit indicators
  • Vibration provides tactile feedback (T110, T130, T150).
  • Audio on/off for testing in quiet areas.
  • Low battery indicator
  • Detects voltage even with discharged batteries
  • Improved probe docking for secure storage
  • Phase rotation indicator for 3-phase systems
  • RCD functionality
  • Two-button controls allow you to draw more current from the circuit under test and intentionally trip Residual-Current Devices (RCDs) remotely
  • Built in electric torch (T110, T130, T150)
  • Single-phase voltage offers fast identification of live conductors
  • Push-on probe tips, probe tip protector and storage accessory
  • Probe tip protector and storage accessory
  • Tip protector serves as an extra hand when opening UK electrical safety outlets.
  • WearGuard™ insulation shows damage to test leads

Included in delivery

  • Batteries
  • Manual


Here are other items made by FLUKE. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty