Pcs
Trusted Shops customer Reviews
4.50/5.00

Shopping
cart ( 0 )



Item no.: 513810 - 62 
Part number: 9928890024
EAN: 4032248217557
€ 64,53
Quantity discount

incl. VAT, ex. delivery
Unit
Delivery time
immediate dispatch
Conrad.com delivers to more than 210 countries across the globe. For this reason, please choose your country here.


N. B.
Delivery of orders that include items currently not in stock delivery may take an additional 5 working days.
Delivery Rates

To find the delivery rates to your country, click here.

All postage rates quoted are rates per order (even if we split your order into separate deliveries).

Volume Discount
up to 7 % / up to € 4,46
Volume discount
* incl. VAT, ex. delivery
Quantity in Unit Price € You save €
1 64,53* ---
5 62,13* 4% = 2,40
10 60,07* 7% = 4,46

Switched-mode power unit CP SNT

Technical data

  • Ambient temperature: -25°C to +70°C

Type Switched-mode power unit
Input voltage 120 - 300 Vdc
Phases 1
No. of outputs 1 x
Type CP SNT 24W 24V 1A
Output voltage (max.) 24 Vdc
Height 90.5 mm
Width 52 mm
Length 62.5 mm
Power 24 W
Category Rail mounted PSU (DIN)
Output voltage (min.) 24 Vdc
Connection Screw terminal
Max. input voltage 265 V AC
Output voltage (max.) 24 Vdc
Max. output current 1 A
Output voltage 24 Vdc
Nominal input voltage 120 - 300 V/DC
Manufacturer part # 9928890024
Min. input voltage 85 V AC

Highlights & details

  • 24 Vdc / 1 A
  • 24 W performance class
  • 1-phased witched-mode power unit
  • Input voltage range 120 - 300 Vdc
  • Connection (components): Screw terminal ·

Description

One-phase switched-mode power unit "CP SNT" in installation housing in performance class 24 W. The power unit can be universally deployed because of the wide input range from 85 V AC to 265 V AC.


Here are other items made by WEIDMÜLLER. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty