Pcs
Trusted Shops customer Reviews
4.50/5.00

Shopping
cart ( 0 )



Item no.: 514405 - 62 
Part number: SYS 1449-1505-W2E EURO
EAN: 4016138682243
€ 18,99
Quantity discount

incl. VAT, ex. delivery
Unit
Delivery time
immediate dispatch
Conrad.com delivers to more than 210 countries across the globe. For this reason, please choose your country here.


N. B.
Delivery of orders that include items currently not in stock delivery may take an additional 5 working days.
Delivery Rates

To find the delivery rates to your country, click here.

All postage rates quoted are rates per order (even if we split your order into separate deliveries).

Volume Discount
up to 20 % / up to € 3,80
Volume discount
* incl. VAT, ex. delivery
Quantity in Unit Price € You save €
1 18,99* ---
5 18,42* 3% = 0,57
10 18,04* 5% = 0,95
50 17,09* 10% = 1,90
100 15,19* 20% = 3,80

Fixed voltage plug power supply SYS-series

Technical data

Type Synchronised
Max. input voltage 264 V AC
Height 75 mm
Output voltage 5 Vdc
Used at Mains socket
Max. output current 3000 mA
Category Mains PSU (fixed voltage)
Output 5.5/2.1 coaxial connector
Power 15 W
Length 43 mm
Width 34 mm
Weight 143 g
Input voltage 115 V AC, 230 V AC
Min. input voltage 100 V AC
Type SYS 1449-1505-W2E EURO
EuP Status Step 2

Highlights & details

  • ·
  • DC-hollow plug 5.5 x 2.1 mm (outer-/inner-Ø)
  • Compact dimensions
  • Switching power supply technology

Description

Compactly designed plug power supplies using switched-mode power supply technology. Allows several devices to be operated side by side in socket strips.

Features

  • Short-circuit and overload protection with automatic restart
  • Output plugs: small device plug 2.1 x 5.5 mm, polarity + internal
  • Output cable 1.8 m
  • Safety according to CE, TÜV, cUL.


Here are other items made by DEHNER ELEKTRONIK. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty