Direct Order | Choose Language:


Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary Slovakia Finland
Shopping
cart ( 0 )



Item no.: 514698 - 62 
Part number: HNP36-090-C
EAN: 4024559332449
€ 35,99
Quantity discount

incl. VAT, ex. delivery
Unit
Delivery time
Back in stock on 22.01.2018
This item is currently out of stock. The item will be available again on the stated date.
Delivery Rates

To find the delivery rates to your country, click here.

All postage rates quoted are rates per order (even if we split your order into separate deliveries).

Volume Discount
up to 20 % / up to € 7,20
Volume discount
* incl. VAT, ex. delivery
Quantity in Unit Price € You save €
1 35,99* ---
5 34,91* 3% = 1,08
10 34,19* 5% = 1,80
50 32,39* 10% = 3,60
100 28,79* 20% = 7,20

Bench PSU (fixed voltage) HN Power HNP36-090-C 9 Vdc 4 A 36 W

Technical data

  • Pricing for other quantities available on request

No. of outputs 1 x
Category Bench PSU (fixed voltage)
EuP Status Step 2
Inputs IEC C8 Socket (IEC 320)
Connections DC Hollow Plug 5.5 x 2.1mm
Type Desktop power supply
Output voltage 9 Vdc
Type HNP36-090-C
Input voltage 115 Vac, 230 Vac
Power 36 W
Used at Mains socket
Max. output current 4 A
Output 5.5/2.1 coaxial connector
Length 105 mm
Weight 200 g
Height 30 mm
Width 48 mm
Type Switched Mode

Highlights & details

  • · 9 Vdc Output voltage
  • Suitable for loads of up to 4 A
  • 36 W
  • DC Hollow Plug 5.5 x 2.1mm
  • Switched Mode

Description

Compact power supply ideal as second or spare power supply.

Features

  • It conforms to eco-design requirements, max. standby power consumption <0.3 W
  • Wide-range input
  • 1.5 m DC connection cable
  • DC-hollow plug 5.5 x 2.1 mm (outer-/inner-Ø)
  • Over load and short circuit proof

Included in delivery

  • Power supply
  • User manual.


Here are other items made by HN POWER. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty