Direct Order | Choose Language:


Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary Slovakia Finland
Shopping
cart ( 0 )



Item no.: 514699 - 62 
Part number: HNP36-120-C
EAN: 4024559332456
€ 35,99
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
up to 20 % / up to € 7,20
Volume discount
* incl. VAT, ex. delivery
Quantity in Unit Price € You save €
1 35,99* ---
5 34,91* 3% = 1,08
10 34,19* 5% = 1,80
50 32,39* 10% = 3,60
100 28,79* 20% = 7,20

Bench PSU (fixed voltage) HN Power HNP36-120-C 12 Vdc 3 A 36 W

Technical data

  • Pricing for other quantities available on request

No. of outputs 1 x
Category Bench PSU (fixed voltage)
Type Switched Mode
Type HNP36-120-C
Type Desktop power supply
EuP Status Step 2
Inputs IEC C8 Socket (IEC 320)
Output voltage 12 Vdc
Connections DC Hollow Plug 5.5 x 2.1mm
Used at Mains socket
Power 36 W
Max. output current 3 A
Input voltage 115 Vac, 230 Vac
Output 5.5/2.1 coaxial connector
Length 105 mm
Height 30 mm
Weight 200 g
Width 48 mm

Highlights & details

  • · 12 Vdc Output voltage
  • Suitable for loads of up to 3 A
  • 36 W
  • DC Hollow Plug 5.5 x 2.1mm
  • Switched Mode

Description

Compact power supply ideal as second or spare power supply.

Features

  • It conforms to eco-design requirements, max. standby power consumption <0.3 W
  • Wide-range input
  • 1.5 m DC connection cable
  • DC-hollow plug 5.5 x 2.1 mm (outer-/inner-Ø)
  • Over load and short circuit proof

Included in delivery

  • Power supply
  • User manual.


Here are other items made by HN POWER. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty