Pcs
Trusted Shops customer Reviews
4.49/5.00

Shopping
cart ( 0 )



Item no.: 519588 - 62 
Part number: BC-RT-TRX-CyG-4 / 105936
EAN: 4047976059362
€ 29,99
You save € 2,00
€ 27,99
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
MAX! Wireless radiator thermostat

Technical data

  • LC-Display (W x H): 4.5 x 3.2 cm

Category Wireless thermostat head
Series MAX!
Operation type electronical
Connections (home appliances) M30 x 1.5
Power supply (LOV) battery-powered
Max. current consumption 100 mA
Switching cycle 24 h mode, 7 day mode
No. of daily switching programs 13
Frequency 868 MHz
Hysteresis 0,5 °C
Max. range 100 m
Max. temperature setting 55 °C
Min. temperature setting 5 °C
Colour White
Width 60 mm
Height 65 mm
T 100 mm
Weight 170 g
Content 1 pc(s)

Highlights & details

  • Antifreeze function
  • User lock
  • Backlit display

Description

The MAX! Radiator Thermostat+ is a component of the MAX! system. It is responsible for regulating single radiators. During ventilation, the MAX! Radiator Thermostat+ automatically reduces the temperature to save costs for heating. For each day of the week up to 6 heating phases (13 change settings) with individual temperature settings can be saved with the MAX! Radiator Thermostat+.
The MAX! radiator thermostat+ is easy to install, and can be done without draining heating water or intervening in the heating system.

Features

  • 3 operating modes
  • Boost button
  • Detects open windows

Included in delivery

  • Batteries
  • 3 adapters for Danfoss valves
  • User manual.

System requirements

  • Information on how to install MAX! software on a Mac with OS X Yosemite available at https://max.eq-3.de/download.jsp

With the MAX! Radiator Solution, you can easily start using the MAX! system. The temperature in a room can be controlled and regulated with up to 2 radiator thermostat+ and 3 window sensors. Connected devices can be configured directly via the MAX! Wall Thermostat+. In connection with a MAX! Window Sensor, opening and closing of windows is detected at the precise time it occurs. Whilst the window is open, the temperature is reduced. For a regulation via Smartphone/internet, the MAX! Cube is necessary.


Here are other items made by MAX!. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty