Pcs
Trusted Shops customer Reviews
4.49/5.00

Shopping
cart ( 0 )



Item no.: 540113 - 62 
Part number: 7000070523
EAN: 4001895502330
€ 130,00 1 M = € 26,00
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
up to 20 % / up to € 26,00
Volume discount
* incl. VAT, ex. delivery
Quantity in Unit Price € You save €
1 130,00* ---
5 126,10* 3% = 3,90
10 123,50* 5% = 6,50
50 117,00* 10% = 13,00
100 104,00* 20% = 26,00


Hook-and-loop tape
stick-on
Hook and loop pad
(L x W) 5000 mm x 25.4 mm
Black
3M
SJ 354D Dual Lock
1 pa

Technical data

  • Adhesive: synthetic rubber
  • Roll length: 2 x 5 m
  • Closure thickness: 5.8 mm
  • Retension force: 160 g/cm²

Category Hook-and-loop tape
Hook-and-loop technology Hook and loop pad
Hook-and-loop feature stick-on
Colour Black
Length 5000 mm
Width 25.4 mm
Min. temperature -30 °C
Max. temperature +50 °C
Content 1 pair
Manufacturer part # 7000070523
Type SJ 354D Dual Lock

Description

This flexible fastener has a one-sided adhesive, which acts quickly and adheres well to diverse materials including PP, PE and powder-coated materials.

Typical applications:

Typical applications: mounting coverings, shutters or panels needing to be removed and re-attached quickly and easily for maintenance or repair. For instance, in machine construction or when setting up an exhibit at a trade fair or in a shop.

Typical applications: mounting coverings, shutters or panels needing to be removed and re-attached quickly and easily for maintenance or repair. For instance, in machine construction or when setting up an exhibit at a trade fair or in a shop.


Here are other items made by 3M. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty