Pcs
Trusted Shops customer Reviews
4.50/5.00

Shopping
cart ( 0 )

Image Similar


Item no.: 543370 - 62 
Part number: 710-10611
EAN: 4031026548678
€ 24,79 1 M = € 0,75
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
up to 13 % / up to € 3,20
Volume discount
* incl. VAT, ex. delivery
Quantity in Unit Price € You save €
1 24,79* ---
5 22,98* 7% = 1,81
10 21,09* 15% = 3,70
50 24,29* 2% = 0,50
100 21,59* 13% = 3,20

Premium-PVC-insulation tape HelaTape Flex1000+

Technical data

Category Electrical tape
Features Self-adhesive, Elastic
Length 33 m
Width 50 mm
Breakout force 30 N/10 mm
Max. temperature +105 °C
Min. temperature -18 °C
Colour Black
Carrier material PVC
Series HelaTape Flex 1000+
Type HelaTape Flex 1000+
Content 1 Rolls
Discharge voltage 10 kV
Material thickness 0.18 mm

Highlights & details

  • All-weather, professional grade, self-adhesive vinyl tape
  • Excellent performance over wide range of temperatures
  • Primary insulation for splices up to 600 volts
  • Protective outer jacket over splices and all low temperature applications

Description

HelaTape Flex 1000+ is an all-weather, professional grade, self-adhesive vinyl tape providing excellent performance over a wide range of temperatures. It can be used as primary insulation for splices up to 600 volts and as a protective outer jacket over splices and all low temperature applications.

Features

  • Material: Polyvinylchloride, Colour: Black.


Here are other items made by HELLERMANNTYTON. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty