Pcs
Trusted Shops customer Reviews
4.49/5.00

Shopping
cart ( 0 )

Image Similar


Item no.: 561996 - 62 
Part number: PSBS 162-16
EAN: 2050001745811
€ 47,99
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
up to 20 % / up to € 9,60
Volume discount
* incl. VAT, ex. delivery
Quantity in Unit Price € You save €
1 47,99* ---
5 46,55* 3% = 1,44
10 45,59* 5% = 2,40
50 43,19* 10% = 4,80
100 38,39* 20% = 9,60


Diode bridge

Technical data

Type PSBS 162-16
Enclosure Figure 22
Manufacturer POWERSEM
Manuf. Code PWS
Category Diode bridge
Configuration (diode) 1-phase
URRM 1600 V
IF 122 A
UF 1.65 V
Forward voltage reference 150 A
IFSM 50Hz 1800 A
IFSM 60Hz 1950 A
Reverse leakage current I(r) 0.3 mA
Reverse leakage current I(r) reference 1600 V
Operating temperature (min.) -40 °C
Max. operating temperature +150 °C
Mounting type Enclosure
Width 54 mm
Height 17 mm
Length 94 mm
RoHS-compliant Yes

Description

Rectifiers from leading manufacturers. Full details free to download from our comprehensive product documents library.


Here are other items made by POWERSEM. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty