Pcs
Trusted Shops customer Reviews
4.49/5.00

Shopping
cart ( 0 )

Image Similar


Item no.: 562009 - 62 
Part number: PSB 192-14
EAN: 2050001745859
€ 66,99
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
up to 20 % / up to € 13,40
Volume discount
* incl. VAT, ex. delivery
Quantity in Unit Price € You save €
1 66,99* ---
5 64,98* 3% = 2,01
10 63,64* 5% = 3,35
50 60,29* 10% = 6,70
100 53,59* 20% = 13,40

Diode bridge

Technical data

Type PSB 192-14
Enclosure Figure 2
Manufacturer POWERSEM
Manuf. Code PWS
Category Diode bridge
Configuration (diode) 1-phase
URRM 1400 V
IF 174 A
UF 1.43 V
Forward voltage reference 150 A
IFSM 50Hz 2800 A
IFSM 60Hz 3300 A
Reverse leakage current I(r) 0.3 mA
Reverse leakage current I(r) reference 1400 V
Operating temperature (min.) -40 °C
Max. operating temperature +150 °C
Mounting type Enclosure
Width 54 mm
Height 30 mm
Length 94 mm
RoHS-compliant Yes

Description

Rectifiers from leading manufacturers. Full details free to download from our comprehensive product documents library.


Here are other items made by POWERSEM. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty