Pcs
Trusted Shops customer Reviews
4.50/5.00

Shopping
cart ( 0 )

Image Similar


Item no.: 562015 - 62 
Part number: PSB 192-16
EAN: 2050001745866
€ 62,99
Quantity discount

incl. VAT, ex. delivery
Unit
Delivery time
immediate dispatch
Conrad.com delivers to more than 210 countries across the globe. For this reason, please choose your country here.


N. B.
Delivery of orders that include items currently not in stock delivery may take an additional 5 working days.
Delivery Rates

To find the delivery rates to your country, click here.

All postage rates quoted are rates per order (even if we split your order into separate deliveries).

Volume Discount
up to 20 % / up to € 12,60
Volume discount
* incl. VAT, ex. delivery
Quantity in Unit Price € You save €
1 62,99* ---
5 61,10* 3% = 1,89
10 59,84* 5% = 3,15
50 56,69* 10% = 6,30
100 50,39* 20% = 12,60

1-phase power rectifier

Technical data

Type PSB 192-16
Enclosure Figure 2
Manufacturer POWERSEM
Manuf. Code PWS
Category Diode bridge
Configuration (diode) 1-phase
URRM 1600 V
IF 174 A
UF 1.43 V
Forward voltage reference 150 A
IFSM 50Hz 2800 A
IFSM 60Hz 3300 A
Reverse leakage current I(r) 0.3 mA
Reverse leakage current I(r) reference 1600 V
Operating temperature (min.) -40 °C
Max. operating temperature +150 °C
Mounting type Enclosure
Width 54 mm
Height 30 mm
Length 94 mm
RoHS-compliant Yes

Description

Rectifiers from leading manufacturers. Full details free to download from our comprehensive product documents library.

Any derogation to the manufacturer data sheet will be delivered without connection screws, since their length of the application dependent. The screws to a suitable length with spring ring and washer. Please order separately.


Here are other items made by POWERSEM. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty