Pcs
Trusted Shops customer Reviews
4.49/5.00

Shopping
cart ( 0 )

Image Similar


Item no.: 562020 - 62 
Part number: PSB 192-18
EAN: 2050001745873
€ 82,99
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
up to 20 % / up to € 16,60
Volume discount
* incl. VAT, ex. delivery
Quantity in Unit Price € You save €
1 82,99* ---
5 80,50* 3% = 2,49
10 78,84* 5% = 4,15
50 74,69* 10% = 8,30
100 66,39* 20% = 16,60

Diode bridge

Technical data

Type PSB 192-18
Enclosure Figure 2
Manufacturer POWERSEM
Manuf. Code PWS
Category Diode bridge
Configuration (diode) 1-phase
URRM 1800 V
IF 174 A
UF 1.43 V
Forward voltage reference 150 A
IFSM 50Hz 2800 A
IFSM 60Hz 3300 A
Reverse leakage current I(r) 0.3 mA
Reverse leakage current I(r) reference 1800 V
Operating temperature (min.) -40 °C
Max. operating temperature +150 °C
Mounting type Enclosure
Width 54 mm
Height 30 mm
Length 94 mm
RoHS-compliant Yes

Description

Rectifiers from leading manufacturers. Full details free to download from our comprehensive product documents library.


Here are other items made by POWERSEM. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty