Pcs
Trusted Shops customer Reviews
4.50/5.00

Shopping
cart ( 0 )

Image Similar


Item no.: 562023 - 62 
Part number: PSBS 192-12
EAN: 2050001745897
€ 56,99
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
up to 20 % / up to € 11,40
Volume discount
* incl. VAT, ex. delivery
Quantity in Unit Price € You save €
1 56,99* ---
5 55,28* 3% = 1,71
10 54,14* 5% = 2,85
50 51,29* 10% = 5,70
100 45,59* 20% = 11,40

1-phase power rectifier

Technical data

Type PSBS 192-12
Enclosure Figure 22
Manufacturer POWERSEM
Manuf. Code PWS
Category Diode bridge
Configuration (diode) 1-phase
URRM 1200 V
IF 174 A
UF 1.43 V
Forward voltage reference 150 A
IFSM 50Hz 2800 A
IFSM 60Hz 3300 A
Reverse leakage current I(r) 0.3 mA
Reverse leakage current I(r) reference 1200 V
Operating temperature (min.) -40 °C
Max. operating temperature +150 °C
Mounting type Enclosure
Width 54 mm
Height 17 mm
Length 94 mm
RoHS-compliant Yes

Description

Rectifiers from leading manufacturers. Full details free to download from our comprehensive product documents library.

Any derogation to the manufacturer data sheet will be delivered without connection screws, since their length of the application dependent. The screws to a suitable length with spring ring and washer. Please order separately.


Here are other items made by POWERSEM. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty