Direct Order | Choose Language:


Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary Slovakia Finland



10€ Voucher for all orders over 49,99€. Only valid until 24.06.2018 at conrad.com. Vouchers cannot be combined.

Shopping
cart ( 0 )

Image Similar


Item no.: 562031 - 62 
Part number: PSBS 192-18
EAN: 2050001745927
€ 64,99
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
up to 20 % / up to € 13,00
Volume discount
* incl. VAT, ex. delivery
Quantity in Unit Price € You save €
1 64,99* ---
5 63,04* 3% = 1,95
10 61,74* 5% = 3,25
50 58,49* 10% = 6,50
100 51,99* 20% = 13,00


Diode bridge

Technical data

Type PSBS 192-18
Enclosure Figure 22
Manufacturer POWERSEM
Manuf. Code PWS
Category Diode bridge
Configuration (diode) 1-phase
URRM 1800 V
IF 174 A
UF 1.43 V
Forward voltage reference 150 A
IFSM 50Hz 2800 A
IFSM 60Hz 3300 A
Reverse leakage current I(r) 0.3 mA
Reverse leakage current I(r) reference 1800 V
Operating temperature (min.) -40 °C
Max. operating temperature +150 °C
Mounting type Enclosure
Width 54 mm
Height 17 mm
Length 94 mm
RoHS-compliant Yes

Description

Rectifiers from leading manufacturers. Full details free to download from our comprehensive product documents library.


Here are other items made by POWERSEM. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty