Pcs
Trusted Shops customer Reviews
4.50/5.00

Shopping
cart ( 0 )



Item no.: 588415 - 62 
Part number: 588415
EAN: 4016138456165
€ 15,99
Quantity discount

incl. VAT, ex. delivery
Unit
Delivery time
immediate dispatch
Conrad.com delivers to more than 210 countries across the globe. For this reason, please choose your country here.


N. B.
Delivery of orders that include items currently not in stock delivery may take an additional 5 working days.
Delivery Rates

To find the delivery rates to your country, click here.

All postage rates quoted are rates per order (even if we split your order into separate deliveries).

Volume Discount
up to 5 % / up to € 0,80
Volume discount
* incl. VAT, ex. delivery
Quantity in Unit Price € You save €
1 15,99* ---
5 15,67* 2% = 0,32
25 15,19* 5% = 0,80

Soldering station Analogue 48 W Basetech ZD-99 +150 up to +450 °C

Technical data

Category Soldering station
Max. power 48 W
Display Analogue
Max. temperature +450 °C
Operating voltage 230 V AC
Length 145 mm
Height 80 mm
Width 115 mm
Min. temperature +150 °C

Highlights & details

  • Compact and powerful
  • Simple operation
  • Easy settings

Description

This space-saving and powerful Soldering station is simple to control and easy to use. Suitable for levels of soldering skill: it is the perfect soldering device to have at home. The compactness and light weight of this Basetech analogue soldering station means that it is easy to transport and stow away. All soldering work for electronic or electrical purposes using different kinds of soft solder (lead or silver solder) can be performed due to the adjustable working temperature (150 to 450 °C). The heating only takes 2 to 3 minutes and then you desired temperature is reached.

Yellow approx. 150°C
Orange approx. 150° to 270°C
Red approx. 270° to 480°C

For lead solder choose the start of the first red segment (approx. 270 - 360°C), for silver solder use the beginning of the second red segment
(approx. 320 - 420°C). For larger soldering tip adjust the temperature upwards to perform the soldering as fast as possible and as long as necessary.
Lower the temperature during breaks. This saves energy and extends the durability of the soldering tip.

It is ideal for repairs of electrical appliances, soldering of boards, tin-coating, mechanical treatment of metals and many more.

Features

  • Operating voltage: 220 - 240V~/50Hz
  • Temperature of the soldering tip 150 to 480°C adjustable
  • Dimensions W x H x D in mm 115 x 115 x 143
  • Weight: approx. 700 g
  • Cable length to the soldering iron approx. 110 cm

Included in delivery

  • Soldering station
  • Sponge
  • Soldering tip


Here are other items made by BASETECH. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty