Pcs
Trusted Shops customer Reviews
4.49/5.00

Shopping
cart ( 0 )



Item no.: 589199 - 62 
Part number: 1548341
EAN: 4046356142816
€ 91,99
Quantity discount

incl. VAT, ex. delivery
Unit
Delivery time
ready for shipment in 4 day/s
The estimated delivery time stated above indicates the timeframe in which the parcel will be sent.
Additional information
24 hr ordering not possible
Delivery Rates

To find the delivery rates to your country, click here.

All postage rates quoted are rates per order (even if we split your order into separate deliveries).

Volume Discount
up to 20 % / up to € 18,40
Volume discount
* incl. VAT, ex. delivery
Quantity in Unit Price € You save €
1 91,99* ---
5 89,23* 3% = 2,76
10 87,39* 5% = 4,60
50 82,79* 10% = 9,20
100 73,59* 20% = 18,40

Sensor/actuator box SACB- 8/3-L-C QO-0,34

Technical data

Category QUICKON splitter
Category Sensor & actuator box (passive)
Configuration Single
Trunk line No
No. of splitters 8-way
Status indicator LED
Connection Screw terminals
Width 58 mm
Length 153 mm
IP rating IP65
Max. power rating per slot 4 A
Max. temperature +80 °C
Min. temperature -30 °C
Connector cross section (min.) 0.14 mm²
Total number of pins 3
Case material PBT
Colour Green
Connector cross section (max.) 1.5 mm²
Power rating per I/O 2 A
Connector type (distribution boxes) Quickcon connector
Number of pins 3
Power rating (total) 10 A
RoHS-compliant Yes
Industrial packaging Yes
Manufacturer part # 1548341
Content 1 pc(s)
Type SACB- 8/3-L-C QO-0,34

Description

Sensor/actuator box, Connection method: QUICKON, 0.14 mm² ... 0.34 mm², Number of slots: 8, Number of positions: 3, Slot assignment: Single, Status indication: Yes, pnp; Master cable connection: Pluggable screw connection 180°, Shielding: No


Other customers also searched for:

4046356142816, Phoenix Contact, 1548341, SACB- 8/3-L-C QO-0, 34

Here are other items made by PHOENIX CONTACT. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty