Pcs
Trusted Shops customer Reviews
4.50/5.00

Shopping
cart ( 0 )



Item no.: 614019 - 62 
Part number: 25622-s
EAN: 9003399603686
€ 8,99

incl. VAT, ex. delivery
Unit
Delivery time
immediate dispatch
Conrad.com delivers to more than 210 countries across the globe. For this reason, please choose your country here.


N. B.
Delivery of orders that include items currently not in stock delivery may take an additional 5 working days.
Delivery Rates

To find the delivery rates to your country, click here.

All postage rates quoted are rates per order (even if we split your order into separate deliveries).

Volume Discount
N/A

Taurus rubber power plug

Technical data

Category Safety mains socket
Connector type straight
Nominal voltage 230 V
Load (max.) 16 A
Material Rubber
Colour Black
IP rating IP44
Type With hinged cover

Highlights & details

  • IP 44
  • With external, screw-less strain relief

Description

The robust coupling finds its application in difficult conditions. Due to the external and screw-less centric strain relief, as well as the large connection compartment, a shortened connection time and, thus, time savings are guaranteed. For cable diameter of 6-13 mm, or for wires up to 2.5 mm². With two-fold earthing system.


Other customers also searched for:

9003399603686, PCE, 25622-s, Coupling, HGALLPR2010

Here are other items made by PCE. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty