Direct Order | Choose Language:


Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary Slovakia Finland



10 € Christmas Voucher for all orders over 50 €. Only valid at conrad.com until 30.11.2017

Shopping
cart ( 0 )



Item no.: 672108 - 62 
Part number: M175
EAN: 4024028031750
€ 25,99
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
N/A

Kemo ultra-sound animal repellent

Technical data

Category Animal repeller
Suitable for Inside/outside
Use Mouse, Rat, Bird, Racoon, Rabbit, Doe, Boar, Fox, Dog
Working principle Multi-frequency
Operating range 100 m²
Frequency 7 up to 38 kHz
Power supply 12 - 13.8 V / DC
Colour Black
Volume 135 dB
Length 140 mm
Width 65 mm
Height 37 mm
Type M 175

Highlights & details

  • High-power ultrasound loudspeakers with plastic diaphragm.
  • Operation possible via 12 V battery or mains
  • 10 different frequencies can be set

Description

This ultrasonic generator produces very loud, aggressive ultrasonic tones pulsating like a siren, which are perceived by many animals as extremely unpleasant and are thus avoided. The generator should be used for keeping away rodents, insects, crawling parasites, wild animals and birds. The tone frequency can be set between ultrasound (not audible to humans) and audible to humans, loud + high tones.

Features

  • One LED each for power on and sound output
  • Connections for up to 2 additional loudspeakers L020 (not included)
  • Sound pressure max. 135 dB ± 30%
  • High-power ultrasound loudspeakers with plastic diaphragm.


Here are other items made by KEMO. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty