There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Socket, straight
wire-to-board
VH
1
1
1.14 mm
Square
10 A
10 A
1 pc(s)
(W x H) 14.6 mm x 8.5 mm
Silver
8.5 mm
14.6 mm
No
Crimp
Tin plated
Tin plated
SVH-21T-P1.1
SVH-21T-P1.1
PA 66 UL94V-0
Connector pin strip, straight
250 V AC
18
22
0.83 mm²
250 V AC
10 A
1
33 - 83 mm²
Crimp
Phosphorus bronze
0.33 mm²
Yes
Socket contact
Datasheet 740621 JST Socket contact VH Total number of pins 1 SVH-21T-P1.1 1 pc(s)
User & Safety Instructions 740621 JST Socket contact VH Total number of pins 1 SVH-21T-P1.1 1 pc(s)