Pcs
Trusted Shops customer Reviews
4.50/5.00

Shopping
cart ( 0 )



Item no.: 751624 - 62 
Part number: 751624
EAN: 4016138567144
€ 175,00
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
up to 8 % / up to € 14,00
Volume discount
* incl. VAT, ex. delivery
Quantity in Unit Price € You save €
1 175,00* ---
5 161,00* 8% = 14,00

Weather proof code lock IP65

Technical data

  • Operating temperature: -20 - +50°.

Connections Alarm output · DOOR OPENER
LEDs 3
Contact load capacity NO: max. 20 A/ 14 V/DC · NC: max. 12 A/ 14 V/DC
IP rating IP65
T 35.5 mm
Mounting type Surface-mount
Width 80 mm
Height 120 mm
Triggered by Numerical code
Features + backlit keypad
Category Code lock

Highlights & details

  • Alarm output
  • Weather proof zinc housing
  • Keypad with backlight

Description

This combination lock combines modern design and a waterproof casing. Both indoor and outdoor, it can easily be incorporated. Over 100 million code combinations can be used for the 99 possible codes.

Features

  • Alarm output
  • Sabotage contact
  • Input for door surveillance
  • Door opening relays
  • Switching relay

Included in delivery

  • Combination lock
  • Installation materials
  • User manual.


Here are other items made by RENKFORCE. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty