Pcs
Trusted Shops customer Reviews
4.50/5.00

Shopping
cart ( 0 )



Item no.: 754153 - 62 
Part number: EW 01
EAN: 4015162335569
€ 70,99
You save € 4,00
€ 66,99

incl. VAT, ex. delivery
Unit
Delivery time
immediate dispatch
Conrad.com delivers to more than 210 countries across the globe. For this reason, please choose your country here.


N. B.
Delivery of orders that include items currently not in stock delivery may take an additional 5 working days.
Delivery Rates

To find the delivery rates to your country, click here.

All postage rates quoted are rates per order (even if we split your order into separate deliveries).

Volume Discount
N/A

Electronic Watchdog

Technical data

  • Sensor: microwave
  • Speaker power: Max 5 W
  • Siren duration: Max 20 sec.
  • Warm up period: approx. 60 sec.
  • Operating temperature: 0° C - 40° C
  • Transmitting range: max. 20 m (in free space).

Max. range 20 m
Transmitter dimensions 38 x 69 x 7 mm
Viewing width Max 7 m
Mounting type Floor
Sound pressure 105 dB
Power supply (LOV) mains-powered
Operating voltage 12 Vdc
Component Electronic watchdog
Category Mini alarm system
Weight 916 g
Width 158 mm
T 116 mm
Height 176 mm
Radio frequency 433 MHz
Receiver size 158 x 176 x 116 mm

Highlights & details

  • Simulation of guard dog
  • Detects movement on the outside of the wall

Description

The Electronic Watchdog EW 01 simulates a guard dog in order to detect a potential break-in to your property.
The unit is placed inside the property, next to the location to be monitored (eg. front door, patio door) and it can be armed by pressing a button on the unit or on the remote control. The sensor in the unit can detect movements on the outside of the wall (eg. somebody approaches the front door) which triggers the simulation of a barking sound. Alternatively a chime or a siren can be generated. The siren sound can also be manually triggered by pressing the panic button on the remote control.

Features

  • Adjustable volume and sensor sensitivity
  • Gongton bark, or siren can be selected.
  • Convenient Activation/deactivation via wireless remote control with panic button
  • Backup power supply possible
  • Expandable via optional wireless detector.

Included in delivery

  • Main unit EW 01
  • Mains adapter
  • Remote control incl. batteries
  • Screws and wall plugsl
  • Warning sticker
  • User manual.

Up to 6 wirelesss detectors and a second remote control can be added.


Other customers also searched for:

4015162335569, EW 01, EW 01, Dog barking, dog, barking, barking dog

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty