Direct Order | Choose Language:


Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary Slovakia Finland
Shopping
cart ( 0 )



Item no.: 754281 - 62 
Part number: 52200
EAN: 4011942522006
€ 260,00
You save € 45,00
€ 215,00

incl. VAT, ex. delivery
Variants Unit
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
Wireless CCTV system 4-channel incl. 1 camera dnt 52200 Quattsecure

Technical data

Category Wireless CCTV system
Features Saves footage on SD card, IR LEDs, Microphone, Motion detector
Signal standard RF
Channels 4
Sensor type CMOS
Sensor size 5.1 mm (1/5")
Used at Outdoors
Max. range 300 m
Frequency 2.4 GHz
Recording mode Manual, Preset, Movement detection
IR range (max.) 5 m
Max. viewing angle hor. 85 °

Highlights & details

  • Wireless video transmission via radio to the 2.4 GHz band
  • SD memory cards up to 32 GB
  • External USB hard drives up to 1 TB
  • Video output for TV connection
  • Compact, digital, secure

Description

Expensive video surveillance systems from the past were often for hobbyist and they had limited functionality. With the compact dnt QuattSecure starter security system you do not need an extra screen or complex wiring. The camera transfers your images without interference by radio to a 17.78 cm (7'') screen and you can easily install it anywhere at home.

Guarantees trouble-free image transfer
The digital image transmission works smoothly and trouble free. The plug-n-play technology requires no installation program. The high resolution camera transmits the digital images on the screen. The transmission range up to 300 meters and even in homes and apartments is the range so large that you can install the screen almost anywhere.

Expandable security system
Expandable with up to 3 additional cameras. Record with all four cameras simultaneously. You can guarantee safety 24 hours a day, if you wish. Alternatively you can program the camera via the timer function.

Nighttime and alarm recording
The camera makes perfect night shots. The "Alarm Recording" gets activated when the camera detects motion. To saves the images to disk or USB flash drive, the security system is equipped with a USB port.




Camera Equipment

1/5'' (0.51 cm) CMOS Image Sensor Resolution: 640 x 480 pixels
Splashproof IP54 camera
Infrared LEDs for night vision mode
Picture angle: 85 °
Built-in microphone for audio recording
Range in open areas up to 300 m
Operating temperature: -10 ° C to 50 ° C
IR range in the dark about 5 m
Power supply 5 V/2A
Colour: Black
Dimensions: 131 x 63 x 58 mm
Weight: 296 g

Equipment Monitor

17.78 cm (7'') TFT colour monitor
4-in-1 camera
Image Resolution 800 x 480 pixels (PAL)
Simultaneous recording of up to 4 cameras to external hard disk or SD memory card
Record the date and time
Recording modes: manual, schedule, and motion activated
Video format: AVI
Playback Function
Various settings, including brightness, volume control
TV connectivity via video-out
Image receiving radio
Colour: Black
Power supply 5 V/2A
Dimensions: 214 x 157 x 26 mm
Weight: 492 g

Included in delivery

  • · 17.78 cm (7 ") TFT color monitor
  • 1 camera with mounting bracket
  • 2 power supplies
  • Instructions


Here are other items made by DNT. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty