Pcs
Trusted Shops customer Reviews
4.49/5.00

Shopping
cart ( 0 )

Image of Product in Use


Item no.: 801492 - 62 
Part number: 9012-1SPC
EAN: 4000896146963
€ 205,00
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
Compressed air-impact screw driver 12.5 mm (1/2")

Technical data

  • Max. loose torque: 670 Nm

Category Pneumatic impact driver
Tool holder 1/2" (12.5 mm) male square
Connector 1/4" (6,3 mm)
Max. operating pressure 6.3 bar
Torque (max.) 685 Nm
Rotational speed (max.) 7500 rpm
Air consumption 127 l/min
Screw Ø (max.) M16
Weight 2800 g

Highlights & details

  • Torque (max.): 685 Nm

Description

Operating pressure: 6.3 bar · Cold insulation-hand grip · Incl. coupling socket, normal diameter 7.2 · Air exhaust by pushing down the handle · Low vibration · Multi-level clockwise/anti-clockwise (single level for 9012-90) · Simple operation · High-performance twin-hammer impact · air connection thread: 6.3 mm (1/4") · Screw Size: M16.

Features

  • Loosening torque max: 1000 Nm
  • Exhaust air is guided through the handle downwards
  • Reduced vibrations
  • Easy handling
  • Cold insulated handle
  • Powerful twin hammer mechanism
  • Air inlet thread: 12,91 mm (1/4″)
  • Coupler plug: nominal size 72 (included)
  • Recommended torque: 550 Nm
  • Hose diameter (recommended): 10 mm
  • Working pressure (bar): 63
  • Sound power level: 1054 db(A) Lp W
  • Vibration acceleration: 1224 m/s2
  • Screw size M: 16
  • Forward and reverse: three-stage (forward), single-stage (reverse)
  • Enhanced power performance due to efficient air guide and improved pull-up torque of the air motor
  • Specially heat-treated inner parts for minimised wear
  • Ergonomically shaped handle and housing for optimised handling and operation
  • Output: Square, solid 125 mm (1/2 inch)
  • Net weight: 254 kg
  • Tightening torque max: 685
  • Loosening torque max: 1000 Nm
  • Sound pressure level: 944 dB(A) Lp A
  • Revolutions per minute: 7500
  • Air requirement: 127 l/min(21 l/sec)

Included in delivery

  • Coupling socket.

This text is machine translated.


Here are other items made by HAZET. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty