Pcs
Trusted Shops customer Reviews
4.52/5.00

Shopping
cart ( 0 )

Image of Product in Use


Item no.: 806613 - 62 
Part number: 7398
EAN: 4029113739856
€ 75,99
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
Colour Black
Weight 165 g
Power supply (LOV) rechargeable
Light duration (high) 14 h
Luminous flux (high) 300 lm
Weight, information incl. rechargeable battery
Category Headlamp
Waterproof No
Illumination range (high) 160 m
No. of bulbs 2
Light duration (max.) 60 h
Material Plastic, Metal
Bulb type LED

Description

Rechargeable ergonomic wonder with a new lighting architecture
The LED LENSER® H7R is one of the most popular battery-pack operated headlamps. In the new LED LENSER® H7R.2, we have improved upon our “tried and tested” features and enhanced them with the most modern of technologies and practical features: the recalculated lens ensures wider illumination, the ergonomics have been optimized and the energy concept is now based on lithium-ion-cells. A convenient charging status display and an option which allows the connection of multiple reachargeable batteries complete the concept.

Advanced Focus System (AFS)
We have reconciled lens and reflector, Galilei and Newton, and make use of the advantages of both systems. The development of the reflector-lens, i.e. a combination of reflector and lens ( AFS), enables us to “tailor-make” light with an efficiency that amazes even experts. The Advanced Focus System allows for stageless transition from homogeneous, circular low beam to sharply focused long-distance beam.

Microcontroller
Thanks to high-tech microcontrollers, the flashlights of our M series feature individual light programs. In addition, their energy consumption is optimized by intelligent software.

Turning Focus


Warranty conditions of the manufacturer, click the “Downloads tab“

Terms of guarantee

Other customers also searched for:

4029113739856, Ledlenser, 7398, H7R.2, headlamp, headlamps

Here are other items made by LEDLENSER. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty