Pcs
Trusted Shops customer Reviews
4.52/5.00

USB Fan for FREE!*

You save 11,99 €

*Valid for all orders over £49,99 until 22.07.2018. Only valid at conrad.com. Vouchers can not be combined.

Shopping
cart ( 0 )



Item no.: 816143 - 62 
Part number: 24 150
EAN: 4006274241503
€ 519,00
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
Fine turning machine FD 150/E

Technical data

  • Total adjustment range cross slide (X) 40 mm, top slide (Z) 60 mm
  • Steel holder for cutters 6 x 6 mm
  • Spindle passage 8.5 mm.

Category Lathe
Mandrel speed (min.) 800 rpm
Mandrel speed (max.) 5000 rpm
Tip size 150 mm
Tip length 55 mm
Operating voltage 230 V
Weight 4.5 kg
Length 360 mm
Width 150 mm
Height 150 mm

Highlights & details

  • Tip length 55 mm
  • tip size 150 mm
  • for facing, plain turning, boring, conical turning, parting and drill
  • maximum spindle speed also enables the hestellung of parts with very small diameters

Description

Lightweight, stable and precise. For spindle numbers of revolutions of 500 - 5000/min.

Features

  • Machine bed with dovetail guide from Alu-Strangguss
  • Spindle floor made of die-cast aluminum with noise-DC-special motor, 2-stage belt drive and additional speed control for high torque at low speeds for larger workpieces and for the correct cutting speed even with the smallest parts
  • Precision Ball Bearing main spindle with continuous 8.5 mm hole
  • Chuck side fit for standard collet type ER 11
  • Three-jaw chuck (inner jaws 1.5 - 32 mm exciting centric, external jaw 12 - 65 mm)
  • Tailstock made of die-cast aluminum with quill and concurrent grain point
  • Support is manually moved on the bed and clamped with lever
  • Rotating multiple steel holder for cutters 6 x 6 mm
  • Edit is done with top slide and cross slide
  • Rotate of cones up to ± 45° is possible by angle setting of the upper slide
  • hand wheels also on 0 adjustable justierbarem graduated ring (1 division line = 0.05 mm, 1 revolution = 1.0 mm)
  • Built according to protection class 1.

This text is machine translated.


Here are other items made by PROXXON MICROMOT. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty