Direct Order | Choose Language:

Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary Slovakia Finland

10€ Voucher for all orders over 50€. Only valid until 19.03.2018 at Vouchers cannot be combined.

cart ( 0 )

Item no.: 816143 - 62 
Part number: 24 150
EAN: 4006274241503
€ 565,00
Quantity discount

incl. VAT, ex. delivery
Delivery time
immediate dispatch delivers to more than 210 countries across the globe. For this reason, please choose your country here.
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
up to 10 % / up to € 56,50
Volume discount
* incl. VAT, ex. delivery
Quantity in Unit Price € You save €
1 565,00* ---
5 548,05* 3% = 16,95
10 536,75* 5% = 28,25
50 508,50* 10% = 56,50

Technical data

Category Lathe
Mandrel speed (min.) 800 rpm
Mandrel speed (max.) 5000 rpm
Tip size 150 mm
Tip length 55 mm
Operating voltage 230 V
Weight 4.5 kg
Length 360 mm
Width 150 mm
Height 150 mm

Highlights & details

  • Distance between centres 150mm
  • Swing 55mm. Height over cross slide 33mm
  • Cross slide travel (X) 40mm, top slide travel (Z) 60mm
  • Steel tool holder for lathe tools 6 x 6mm. Spindle bore 8.5mm
  • 2-stage belt drive with electronic speed control: Stage 1 = 500 - 2500rpm
  • Stage 2 = 1,000 - 5000rpm
  • Dimensions approx. 360 x 150 x 150mm
  • 220 - 240V
  • 50/60Hz
  • Weight approx. 4.5kg


For facing and longitudinal turning, for boring, taper turning, slicing and drilling. The unusually high maximum spindle speed enables the lathe to manufacture even parts with very small diameters.

Machine bed with dovetail slideway made of continuous-cast aluminium. Die-cast aluminium headstock spindle. With quiet DC special motor, 2-stage belt drive and additional electronic speed control: For high engine power in the lower speed range (for larger work pieces) and for the appropriate speed, even for the smallest pieces. Main spindle with precision bearing with continuous 8.5mm bore. Chuck side fit for standard ER 11 type collets. Three-jaw chuck, self-centering (inside jaw 1.5 - 32mm, outside jaw 12 - 65mm). Die-cast aluminium tailstock with spindle and live centre (with MK 0/short bore).

Support: To be shifted manually on the bed and clamped with lever. Rotating quick change tool post for lathe tools 6 x 6mm. Processing with top slide (60mm, travel distance Z) and cross slide (40mm, travel distance X). By setting the angle of the upper carriage it is possible to turn tapers up to +/- 45°.

Handwheels with zero adjustable scale ring (1 division = 0.05mm, 1 revolution = 1.0mm).

Here are other items made by PROXXON MICROMOT. »

Lieferkosten Information

Global Shipping


30 day money back guarantee


Secure and flexible payments


24 month free warranty