Pcs
Trusted Shops customer Reviews
4.50/5.00

Shopping
cart ( 0 )



Item no.: 821608 - 62 
Part number: 28 128
EAN: 4006274281288
€ 165,00
Quantity discount

incl. VAT, ex. delivery
Unit
Delivery time
immediate dispatch
Conrad.com delivers to more than 210 countries across the globe. For this reason, please choose your country here.


N. B.
Delivery of orders that include items currently not in stock delivery may take an additional 5 working days.
Delivery Rates

To find the delivery rates to your country, click here.

All postage rates quoted are rates per order (even if we split your order into separate deliveries).

Volume Discount
up to -8 % / up to - € 13,50
Volume discount
* incl. VAT, ex. delivery
Quantity in Unit Price € You save €
1 165,00* ---
5 203,70* -23% = -38,70
10 199,50* -21% = -34,50
50 189,00* -15% = -24,00
100 178,50* -8% = -13,50


Proxxon Micromot
TBM 220
Bench drill press
85 W

230 V

Technical data

  • Drill chuck recording 10 mm (3 / 8 ") thread or steel collets
  • Cantilever-level 140 mm

Category Bench drill press
Power 85 W
Rotational speed range 1800/4700/8500 rpm
Transmission type 3-speed
Nosing 140 mm
Tool holder Collets
Operating voltage 230 V
Table length 120 mm
Table width 220 mm

Highlights & details

  • With three step pulleys for easy speed change
  • Spindle speeds of 1,800, 4,700 and 8,500 rpm
  • Throat depth (column to drill spindle) 140mm
  • Six triple slit precision collets for shaft sizes 1.0 – 1.5 – 2.0 – 2.4 – 3.0 – 3.2mm are included
  • 220 – 240V. 85W. 50 – 60Hz

Description

Whether you are a model builder, a precision engineer or you work with electronics, this
Proxxon Micromot
TBM 220
Bench drill press
85 W

230 V
belongs in any hobby workshop.
Machined worktop of high quality made of ribbed die-cast aluminium (220 x 120mm). Adjustable fence with scale. Solid, hard-chromed steel column, 340mm high, 20mm diameter. Super stable die-cast head with VDE approved 220 - 240V motor, very quiet and of long life expectancy type.
Power transmission by aluminium pulleys and flat belt. Three spindle speeds (triple torque at low speeds). Feed lever with adjustable depth scale.

Features

  • 3 spindle rotation speeds by turning over the belt
  • Drilling spindle 3-fold free of play precision ball bearings
  • Extremely high true-running precision.

Included in delivery

  • 6 hardened tongs each 1.0, 1.5, 2.0, 2.4, 3.0 and 3.2 mm
  • Without vice.


Here are other items made by PROXXON MICROMOT. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty