Direct Order | Choose Language:


Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary Slovakia Finland
Shopping
cart ( 0 )

Image of Product in Use


Item no.: 826657 - 62 
Part number: 0603681000
EAN: 3165140624787
€ 110,00
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
Category Detector
Locating depth (max.) 100 mm
Suitable for Wood
Locating depth (wood) 25 mm
Locating depth (ferrous metals) 100 mm
Locating depth (non-ferrous metals) 80 mm
Power supply (details) 9 V battery pack
Warning type Visual, Acoustic
Weight 289 g
Locating depth (live cables) 50 mm

Highlights & details

  • Detects power lines, metals and drywall installations
  • Shows the result with acoustic signal, luminous ring and display
  • Precise detection up to a depth of ten centimetres

Description

The detector PMD 10 detects with a high accuracy live wires, pipes or carriers and frames made of metal as well as drywall installations. The easy to use device comes with only five control buttons: the on-off switch and four more, with which signal tone, display lighting and the detection functions of "Metal" or "dry construction" can be selected. Power lines are detected in both the types of detection. The calibration of the device takes place automatically.

Features

  • Metal-mode: for detecting magnetic (e.g. iron) and magnetic objects as well as power lines
  • Dry-construction mode: for detecting wooden and metallic objects as well as conducting wires in dry walls
  • Convenient, easy identification of the detected point through the LED luminous ring
  • Illuminated display for better visibility
  • 5 function buttons
  • Target lines indicate the sensor centre
  • High reliability through fully automatic calibration
  • Grip: For better handling.

Included in delivery

  • Pouch
  • 9 V block battery.


Here are other items made by BOSCH HOME AND GARDEN. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty