Direct Order | Choose Language:


Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary Slovakia Finland



20 € Christmas Voucher for all orders over 150 €. Only valid at conrad.com until 08.01.2018. Vouchers cannot be combined.

Shopping
cart ( 0 )



Item no.: 851329 - 62 
Part number: MS 50
EAN: 4015704001396
€ 140,00
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
N/A

Speed controller Waeco

Technical data

Operating voltage 12 V
Compatible with (details) Gas course or gas linkage
Category Speed controller

Highlights & details

  • Control your speed
  • Relaxed driving
  • Helps save fuel

Description

The Speed controller Waeco ensures that even on long and monotonous stretches of road you can always drive as fast as you want - without unconsciously violating the speed limit.
Once you have reached your desired speed, simply enter it into the microcomputer at the touch of a button. The microcomputer will constantly compare the current speed with the set speed and correct any deviations automatically. The selected speed can be maintained over long distances, for instance in speed-restricted areas or on motorways, which enables the driver to concentrate fully on the traffic. The Magic Speed cruise controller will switch off the moment the brake or clutch pedals are used.
The MS-50 can be installed in nearly all vehicles with 12 volt electrics and an accelerator cable, regardless of whether they have manual or automatic transmission, although diesel vehicles require an additional brake booster with a source of negative pressure. The delivered kit includes all the mechanical and electrical components needed to install the cruise controller.
Reduce driver fatigue and improve your fuel efficiency with the Waeco Magic Speed MS-50 cruise controller.

Features

  • Functions: Set speed and call up set speed again
  • Fine adjustment of the driving speed (tap up, tap down)
  • Self-diagnostics to check the functions.

Included in delivery

  • Vacuum servo equipment with bowden cable
  • Electronics module
  • Speed sensor
  • Set of cables
  • Clutch switch
  • Universal control element
  • Installation and operating instructions.

System requirements

  • Throttle cable or linkage
  • Negative pressure source
  • 12 V connector.


Here are other items made by WAECO. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty