Direct Order | Choose Language:


Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary Slovakia Finland
Shopping
cart ( 0 )



Item no.: 986683 - 62 
Part number: SP-3946732
EAN: 4016138770988
€ 14,99
Quantity discount

incl. VAT, ex. delivery
Variants Unit
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
up to 10 % / up to € 1,50
Volume discount
* incl. VAT, ex. delivery
Quantity in Unit Price € You save €
1 14,99* ---
5 14,23* 5% = 0,76
10 13,49* 10% = 1,50

SpeaKa HDMI connection cable black 1.8 m

Technical data

Category TV/monitor Cable
Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 1.8 m
Colour Black
Shielding Shielding film
Connector type angled on one side
Features Audio Return Channel, gold plated connectors, Ultra HD HDMI
AWG 30
Cable use TV/monitor
type Cable
Type Round
Cable type HDMI High Speed + Ethernet
Video resolution 3840 x 2160 pix
Signal flow direction bidirectional (bi)

Highlights & details

  • 90° angled HDMI plug
  • With Ethernet channel
  • 3D compatibility
  • Enables 4K2K resolution at 30 Hz
  • With gold-plated contacts

Description

This text is machine translated.

No matter whether behind TV wall holder or the TV-Rack, with this angled HDMI cable, connection to narrow places is no longer a problem. The fantastic thin angle plug allows the connection even in the case of a wall distance of only 1 cm. And, thanks to Ethernet capability, the HDMI cable also makes additional network cables superfluous. The only requirement is that both connected components support the cable.

Features

  • 4k (2160p) with 30 Hz
  • Up to 32 audio channels
  • Audio sampling at up to 1.5 MHz
  • Stream two videos to one screen at the same time
  • Stream up to 4 videos to multiple devices
  • Supports 21:9 aspect ratio
  • 18 Gbps bandwith
  • Dynamic AV stream synchronization
  • Consumer Electronics Control (CEC)
  • 720p: yes
  • 1080i: yes
  • 1080p: yes
  • 4k x 2k: yes
  • 3D compatibility: yes
  • Audio Return Channel (ARC): yes
  • Ethernet channel: yes
  • Data transfer rate: > 10.2 GB/s
  • Shielding: Film and braid-shielding
  • Full metal connector enclosure: no

HDMI® is a registered trademark of HDMI Licensing, LLC.


Here are other items made by SPEAKA PROFESSIONAL. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty