Pcs
Trusted Shops customer Reviews
4.49/5.00

Shopping
cart ( 0 )



Item no.: 989271 - 62 
Part number: SP-3957084
EAN: 4016138793369
€ 60,99
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
SpeaKa Professional SCART + HDMI to HDMI converter

Technical data

Category AV Converter
Cable type SCART, HDMI
No. of A connectors 1 x
Type A SCART socket, HDMI socket
No. of B connections 1 x
Type B HDMI socket, Jack socket 3.5 mm, RCA socket (phono)
Video resolution 1920 x 1080 pix
Cable length 0 m
Colour Black
Connector type straight
Features incl. changeover switch
type Converter
Cable use AV
Signal flow direction unidirectional (uni)

Highlights & details

  • Converts video- and audio-signals from VGA to HDMI
  • Additional HDMI input on the converter.
  • 3.5 mm jack and digital rca audio output

Description

This text is machine translated.

The converter converts the analogue SCART picture and audio signal in a high-resolution HDMI signal. The images are displayed with the built-in upscaler function in good quality. Enter without problems, for example, movies on your DVD player with SCART connection in Full HD.

Additional HDMI input
The additional HDMI input on the converter allows you to easily switch between the signal sources. There is no HDMI port will be lost.

Built-in NTSC/PAL converter
For more compatibility between players and the TV provides the built-in NTSC and PAL-converter. This ensures that such as a DVD player from America without problems to the TV set can be connected.

Improved Safety - Tested & Certified PSU
The included power supply unit does much more than just provide the juice. When it comes to efficiency and operational safety, SpeaKa Professional power supply units fully comply with all current EU Directives. This protects the environment, and prevents any unpleasant surprises.

Features

  • Switch between TV formats PAL/NTSC (50 Hz) (60 Hz)
  • Switch between 720p and 1080p resolution
  • Switch between analog and HD have a scale
  • SCART Input Format: PAL, NTSC, SECAM, NTSC 4.43, PLA_M-M, PAL-N
  • HDMI input format: 480i, 576i, 480p, 576p, 720p, 1080i, 1080p

Included in delivery

  • SCART + HDMI to HDMI converter
  • Power supply unit (5V, 1A)
  • User manual.

HDMI® is a registered trademark of HDMI Licensing, LLC.


Here are other items made by SPEAKA PROFESSIONAL. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty