Pcs
Trusted Shops customer Reviews
4.49/5.00

Shopping
cart ( 0 )

Image of Product in Use


Item no.: 1528585 - 62 
Part number: 0560 8712
EAN: 4029547017094
€ 2.399,00
You save € 120,00
€ 2.279,00

incl. VAT, ex. delivery
Variants Unit
Delivery time
immediate dispatch
Conrad.com delivers to more than 210 countries across the globe. For this reason, please choose your country here.


N. B.
Delivery of orders that include items currently not in stock delivery may take an additional 5 working days.
Additional information
Restrictions may apply to delivery abroad. You will be informed of any restrictions that apply.
Delivery Rates

To find the delivery rates to your country, click here.

All postage rates quoted are rates per order (even if we split your order into separate deliveries).

Volume Discount
N/A

Technical data

Accuracy ± °C 2 °C
Display resolution 320 x 240 pix
Weight 510 g
Temperature reading range (max.) +650 °C
Category IR camera
Temperature reading range (min.) -30 °C
Temperature resolution 0.09 °C
Length 219 mm
Colour schemes 4
Emission level (min.) 0.01
-30 up to +650 °C
Bolometer array 240 x 180 pix
Min. focusing distance 0.5 m
Type 871
Basic accuracy 2 %
IP rating IP54
Geometric resolution (IFOV) 2.6 mrad
Connection USB, WAN
Width 96 mm
Height 95 mm
Focus Fixed-focus
Thermal sensitivity 90 mK
Emission level (max.) 1
Calibrated to Manufacturer's standards (with certificate)
Interfaces USB, WiFi
Frame rate 9 Hz

Highlights & details

  • 9 Hz Thermal imaging camera
  • Temperature reading range -30 up to +650 °C
  • 240 x 180 pix Bolometer matrix
  • Thermal sensitivity 90 mK


Here are other items made by TESTO. »

The last item you viewed:

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty