| Item no.: | 1592692 - 62 |
| Part number: | P01191757 |
| EAN: | 3663653000116 |
Technical data
| IP rating | IP54 |
|---|---|
| Weight | 200 g |
| Voltage DC reading range (max.) | 1000 V |
| Width | 180 mm |
| Voltage reading range DC (min.) | 3 mV |
| V DC reading range | 3 up to 1000 V |
| Length | 45 mm |
| V AC reading range | 100 up to 1000 V |
| V AC reading range (max.) | 1000 V |
| Reading category | CAT III 600 V |
| Calibrated to | Manufacturer's standards (no certificate) |
| Display | LCD |
| Category | Multifunction tester |
| Height | 52 mm |
| Type | C.A 757 |
| V AC reading range (min.) | 100 mV |
| Reading type | Phase, Continuity |
Other customers also searched for:
3663653000116, Chauvin Arnoux, P01191757, C.A 757, voltage tester, current tester, two-pole voltage tester, 2 pole tester, 2 pole voltmeter


























Credit Card
Data Protection