| Item no.: | 1604962 - 62 |
| Part number: | 4058075064270 |
| EAN: | 4058075064263 |
Technical data
| Category | LED outdoor floodlight |
|---|---|
| Operating voltage | 230 V |
| No. of bulbs | 1 |
| Bulb type | LED |
| Base | Built-in LED |
| Rating per bulb | 10 W |
| Power | 10 W |
| Energy efficiency rating | LED |
| Energy consumption | 10 kWh/1000h |
| Colour temperature (Kelvin) | 3000 K |
| Light colour | Warm white |
| Luminous flux | 700 lm |
| Total luminous flux | 700 lm |
| Features | Swivelling |
| Radiation angle | 180 ° |
| Protection class | I |
| IP rating | IP65 |
| Colour | Dark grey |
| Material | Aluminium |
| Weight | 318 g |
| Feed length | 100 cm |
| Length | 12.5 cm |
| Width | 2.9 cm |
| Height | 10.1 cm |
Other customers also searched for:
4058075064270, OSRAM, 4058075064270, Endura® Flood, outdoor lights, outdoor lighting, outdoor floodlight, floodlights, garden light, garden lighting, halogen spotlight, halogen floodlight, halogen spot, outdoor spotlight, spotlight, led lighting, led spotlight, led floodlight


























Credit Card
Data Protection