Pcs
Trusted Shops customer Reviews
4.49/5.00

Shopping
cart ( 0 )



Item no.: 1644238 - 62 
Part number: 589500171
EAN: 4006793002708
€ 420,00
Quantity discount

incl. VAT, ex. delivery
Variants Unit
Delivery time
immediate dispatch
Conrad.com delivers to more than 210 countries across the globe. For this reason, please choose your country here.


N. B.
Delivery of orders that include items currently not in stock delivery may take an additional 5 working days.
Delivery Rates

To find the delivery rates to your country, click here.

All postage rates quoted are rates per order (even if we split your order into separate deliveries).

Volume Discount
up to 10 % / up to € 42,00
Volume discount
* incl. VAT, ex. delivery
Quantity in Unit Price € You save €
1 420,00* ---
10 399,00* 5% = 21,00
50 378,00* 10% = 42,00

Tool case, empty CLASSIC KING SIZE Roll CP-7

Technical data

Category Tool box (empty)
Features incl. casters, telescopic handle
Volume 35 l
Material ABS plastic, Aluminium
Colour Black, Silver
Inside width 470 cm
Inside height 360 cm
Internal depth 200 cm
Height 460 mm
Width 490 mm
T 250 mm
Weight 7.8 kg

Highlights & details

  • 4-way telescope drawer
  • tool panels made of high-quality Con-Pearl ® material
  • ideal for larger outdoor use

Description

The Classic King Size Roll CP-7 from PARAT convinces mainly through its enormously large interior volume of approx. 35 liters and the integrated easy roller system with telescopic handle. The interior is extremely well thought out design: up to 60 tools found in the intelligent CP-7 tool panels made of high-quality Con-Pearl ® material space. A 88 mm deep, free divisible floor shell hold small parts or bulky tool is stored securely. In the lid is integrated into a document compartment with two visiting card pockets and two pen loops. Thanks to the large space, the high-quality CP-7 tool boards and of the role of the system is the CLASSIC KING SIZE Roll CP-7 ideally suited to many many tools clearly and comfortably from A to B to transport. Easier to transport the tool case with smooth rubber and ball-bearing rollers and a telescopic handle system. The case is with tilt cylinder locks secure lockable. The Classic King Size Roll CP-7 is ideal for larger outdoor applications and is due to the high level of interior volume is the ideal companion for all service employee, which to a large number of tools for their work need to access.

Features

  • 1 bottom tray with cover, height 88 mm, adjustable compartments
  • 1 cover plate with CP-7 tool holder Ø 26 mm
  • 1 document compartment in the lid with 2 visiting card pockets and 2 pen loops
  • 1 tool panel with CP-7 tool holder diameter up to 11 mm
  • 1 tool panel, 2-sided, with CP-7 tool holder diameter up to 11 mm and up to Ø 15 mm.

Included in delivery

  • Tool case Classic King Size Roll
  • 1 long bar & 3 cross-bars for individual partitions of the bottom tray
  • 2 keys.

This text is machine translated.


Here are other items made by PARAT. »

The last item you viewed:

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty