| Item no.: | 1697737 - 62 |
| Part number: | 501017 |
| EAN: | 4058205007412 |
Technical data
| Colour | Yellow, Black |
|---|---|
| Operating voltage | 1.5 V |
| Weight | 345 g |
| Illumination range (low) | 65 m |
| Weight, information | incl. batteries |
| Luminous flux (high) | 180 lm |
| Bulb type | LED |
| Light duration (low) | 15 h |
| Light duration (high) | 40 h |
| Illumination range (high) | 120 m |
| Luminous flux (low) | 50 lm |
| II 1G Ex ia op is IIC T4 Ga · II 1D Ex ia op is IIIC T135°C Da | |
| Power supply (LOV) | battery-powered |
| Category | Headlamp |
| Material | PC, Plastic |
| 0, 20 | |
| (Ø) | 41 mm |
| Waterproof | Yes |
| LEDs | 1 |
| IP rating | IP66 |
Warranty conditions of the manufacturer, click the “Downloads tab“
Terms of guarantee
Other customers also searched for:
4058205007412, Ledlenser, 501017, EXH8, fire and rescue services, gas alarm, electricity providers, power plants, mills, oil riggs, docks, shipyards, thw, ex areas, atex certificate, ex proof, explosion proof, non explosive, explosion proof torches







































Credit Card
Data Protection