| Item no.: | 543228 - 62 |
| Part number: | 710-10602 |
| EAN: | 4031026548586 |
Premium-PVC-insulation tape HelaTape Flex1000+
Technical data
| Category | Electrical tape |
|---|---|
| Features | Self-adhesive, Elastic |
| Length | 20 m |
| Width | 19 mm |
| Breakout force | 30 N/10 mm |
| Max. temperature | +105 °C |
| Min. temperature | -18 °C |
| Colour | Black |
| Carrier material | PVC |
| Series | HelaTape Flex 1000+ |
| Type | HelaTape Flex 1000+ |
| Content | 1 Rolls |
| Discharge voltage | 10 kV |
| Material thickness | 0.18 mm |
Highlights & details
- All-weather, professional grade, self-adhesive vinyl tape
- Excellent performance over wide range of temperatures
- Primary insulation for splices up to 600 volts
- Protective outer jacket over splices and all low temperature applications
Description
HelaTape Flex 1000+ is an all-weather, professional grade, self-adhesive vinyl tape providing excellent performance over a wide range of temperatures. It can be used as primary insulation for splices up to 600 volts and as a protective outer jacket over splices and all low temperature applications.
Features
- Material: Polyvinylchloride, Colour: Black.
Other customers also searched for:
4031026402185, HellermannTyton, 710-10602, HelaTape Flex 1000+, insulation tape, insulating tape, duct tape, rubber tape, electrical tape, electrician's tape, insulating tapes, adhesive tape, insulating band, tape, electrical insulating tape, electro technical insulating tapes, sticky tape, electrical insulation, insulation, pvc- insulation tape, pvc- insulating tape, pvc- duct tape, pvc- rubber tape, pvc- electrical tape, pvc- electrician's tape, color coding tape, color coding tapes, color coding adhesive tapes, hellermann, hellermanntyton, 710-00602, electrical tapes pvc, helatape flex 1000+ premium pvc tape























Credit Card
Data Protection