Socket wrench set with ring spanner. High-performance steel alloy. Matt. ISO 1174. DIN 3120. Case: High-strength polyethylene (HDPE). Contains 92 parts. 12 hexagonal inserts 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13 mm. 10 hexagonal inserts, long version 4, 5, 6, 7, 8, 9, 10, 11, 12, 13 mm. 13 1/2" hexagonal inserts 10, 11, 12, 13, 14, 15, 17, 19, 22, 24, 27, 30, 32 mm. 2 x extensions 2" and 4" (50 and 100 mm). 1 pc T-sliding grip (cross grip). 1 Stk cardan joint. 1 pc bit holder. 1 pc connecting part. 1 pc plug grip. 1 pc magnetic holder. 5 pc bits, PH size 0, 1, 2, 3, 4. 3 pcs bits, slot 4, 5.5, 7 mm. 3 pc bits, PZ size 1, 2, 3. 6 pcs bits, hexagon socket 3, 4, 5, 6, 8, 10 mm. 8 pc bits, six-round T8, T10, T15, T20, T25, T27, T30, T40. 3 x 5/16" bits, six-round T45, T50, T55. 2 x 1/2" extensions 5" and 10" (125 and 250 mm). 1 off 1/2" cardan joint. 1 pcs 1/2" spark plug socket wrench insert 21 mm 13/16". 1 pc 1/2" bit holder with 5/16"-recording. 1 pc 1/2" T-sliding adapter. 3 angle screwdrivers, 1.5 hexagon socket, 2, 2.5 mm. 1 safety reversible ratchet, 60 teeth, 6° swiveling back angle. 1/2" reversible ratchet, 60 teeth, 6° reverse angle. 4 joint socket wrenches 8-9, 10-11, 12-13, 14-15 mm. 6 Ring-spanner 8, 10, 12, 13, 14, 17 mm in removable holder. 1 removable plastic sorting box with three compartments and cover.
This text is machine translated.