
Number
Highlights & Details
Epson WorkForce WF-7840DTWF Multifunction printer
- High-quality DIN A3+ multifunction device: Double-sided printing, scanning, copying and faxing – all for paper sizes up to DIN A3
- Fast, professional-quality printing: Up to 25 pages per minute in black and white and 12 pages per minute in Farbe¹
- Cost-effective ink cartridges: Separate individual cartridges are 50% more efficient than tri-color Tintenpatronen³
- Versatile connectivity: Ethernet, Wi-Fi, Wi-Fi Direct and Scan-to-Cloud²
- Free Epson apps for mobile printing: Print and scan from virtually anywhere aus²
Technical specifications
- Product type
Multifunction printer
- Functions
Printer, scanner, copier, fax
- Print resolution
4800 x 2400 dpi
- Print speed (black/white)
32 pages/min
- Print speed (colour)
22 pages/min
- Paper size (max.)
A3+
- No. of feeders
3
- Paper volume
550
- Scan resolution
1200 x 2400 dpi
- Interfaces
USB
LAN (10/100 Mbps)
Wi-Fi
- Features
AirPrint-compatible
Duplex printing
Individual tanks
Colour display
Touch display
Network-enabled
Wi-Fi-compatible
Wi-Fi Direct Print
- Related consumables
A3+, A3 (29.7x42.0 cm), A4 (21.0x29.7 cm), A5 (14.8x21.0 cm), A6 (10.5x14.8 cm), B5 (17.6x25.7 cm), DIN C4 (envelope), DIN C6 (envelope), DL (envelope), No. 10 (Envelope), Letter, 9 x 13 cm, 10 x 15 cm, B4 (25.7x36.4 cm), 13 x 18 cm, 16:9, Custom, Legal
- Type
Colour
- Width
515 mm
- Height
350 mm
- Depth
450 mm
- Dim
(W x H x D) 515 x 350 x 450 mm
- Factory colour
Black
- Weight
20.6 kg
- Printing technology
Inkjet
- Print from CD/DVD
No
- Print from memory card
No
- Duplex unit
Yes
- Single tank
Yes
- Fax mode
Yes
- Network
Yes
- Wi-Fi
Yes
- Suitable for
Text document printing (colour)
Text document printing (B/W)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2315569 Epson WorkForce WF-7840DTWF Multifunction printer Inkjet Colour A3+ Printer, scanner, copier, fax Duplex, Wi-Fi, USB, LA
User & Safety Instructions
User & Safety Instructions 2315569 Epson WorkForce WF-7840DTWF Multifunction printer Inkjet Colour A3+ Printer, scanner, copier, fax Duplex, Wi-Fi, USB, LA
Description
With this high-quality multi-function device for double-sided printing, scanning and copying - everything with paper sizes up to DIN A3 - you can also handle large projects without any problem. Print speeds of up to 25 pages per Minute¹ in black and white and automatic document feeder (ADF) for 50 A3 sheets mean you can do your jobs in no time at all. Another plus is its cost-effective ink cartridges and flexible WLAN functions as well as scan-to-Cloud².
Professional A3+ printing
of these A3+ multi-function printers fulfills the requirements of the most demanding users in small offices and in the home office. It offers functions for double-sided printing, scanning and faxing – all for paper sizes up to DIN A3. Its automatic document feeder (ADF) can handle up to 50 double-sided A3 sheets. In addition, its PrecisionCore print head provides high-quality, laser-sharp prints.
Higher productivity
, this efficient, reliable and fast model scores with print speeds of 25 pages per minute in black and white and 12 pages per minute in Farbe¹. Thanks to an intuitive user interface and a 10.9 cm touch-screen, the operation is very simple directly at the device. This model also has 2 front 250-sheet paper trays and a 50-sheet rear feeder.
Minimize your expenses
and reduce your costs in one go. This printer uses separate individual cartridges, which are 50% more efficient than tri-color ink cartridges.³ The cartridges offer excellent value for money and are available in different sizes: Standard, XL and XXL. With the XXL cartridge you can print up
to 1,100 pages.⁴ Flexible Wi-Fi connectivity Print with Wi-Fi or Wi-Fi Direct throughout the office from compatible Wi-Fi devices without the need for a wireless router. Epson's free mobile printing apps and solutions add even more flexibility. With Email Print, you can print documents from virtually anywhere Send to the printer.² and with Scan to Cloud, you can send documents easily share.²
This text is machine translated.
Scope of delivery
- Workforce WF-7840DTWF
- Separate individual cartridges
- Main unit
- Power Cables
- Quick start guide
- Warranty document
Hints
System requirements
- Operating System: Mac OS 10.5.8 or later, Windows 10, Windows 7, Windows 8, Windows Server 2003 (32/64 bit), Windows Server 2008 (32/64 bit), Windows Server 2008 R2, Windows Server 2012 (64bit), Windows Vista, Windows XP, Windows Server 2003 R2






