
Number
TP-LINK TL-WA801N 300Mbit/s WLAN N Access Point point
Highlights & Details
- WLAN transfer rate of 300Mbit/s for smooth, fast data transfer
- Supports several operating modes: Access point, client, universal/WDS repeater, WLAN bridge
- Simple setup of a WPA-encrypted connection by pressing the WPS button
- Up to 30 meters PoE range for flexible placement
Technical specifications
- Product type
Wi-Fi access point
- Type
TL-WA801N
- Wi-Fi frequency band
2.4 GHz
- Wi-Fi transmission rate (max.)
300 MBit/s
- Antenna type
2x built-in
- No. of LAN ports
1 x
- Wi-Fi standard
IEEE802.11n
IEEE802.11g
IEEE802.11b
- Interfaces
LAN (10/100 Mbps)
- LAN data transfer rate
100 MBit/s
- WPS compatible
Yes
- Width
181.1 mm
- Height
36.2 mm
- Depth
129.5 mm
- Screen size diagonal (inches)
24 inch
- Weight
600.00
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2337637 TP-LINK TL-WA801N TL-WA801N Wi-Fi access point 300 MBit/s 2.4 GHz
User & Safety Instructions
User & Safety Instructions 2337637 TP-LINK TL-WA801N TL-WA801N Wi-Fi access point 300 MBit/s 2.4 GHz
User & Safety Instructions 2337637 TP-LINK TL-WA801N TL-WA801N Wi-Fi access point 300 MBit/s 2.4 GHz
Conformity certificate
Conformity certificate 2337637 TP-LINK TL-WA801N TL-WA801N Wi-Fi access point 300 MBit/s 2.4 GHz
Description
TP-Links 300Mbit/s WLAN access point TL-WA801N was designed to set up or expand a scalable high-speed WLAN network or to connect several Ethernet-enabled devices such as game consoles, digital media adapters, printers or storage media connected to the network to the WLAN. The access points support a variety of different functions, which allow you to experience a greater flexibility of the WLAN than ever before. Now you can enjoy a better Internet experience when downloading larger amounts of data, online gaming or video streaming.
300 Mbit/s WLAN speed according to 802.11n
With the adoption of the advanced MIMO (multi-input/multi-output) IEEE802.11n, it works with two antennas simultaneously for sending and receiving, in order to avoid interferences and signal losses, when long distances or physical barriers have to be overcome in a small office or in a large apartment. This leads to an incredible improvement in the WLAN performance of 300 Mbit/s, even in a reinforced concrete construction. Above all, you can easily connect to the WLAN with a long-distance connection anywhere where this is not possible with conventional 11g products.
Several operating modes - simple setup of a WLAN
Supports the AP client, bridge, repeater and access point modes, enabling various WLAN applications to provide users with a more dynamic and comprehensive experience when using the access points. Multiple operating modes also help you easily build a wireless network for hard-to-wire locations or eliminate wireless dead zones.
Passive PoE supports - more flexible use
The TL-WA801N can be powered via an Ethernet cable to simultaneously send data and power to any location, even if your AP is up to 100 feet away. This feature multiplies your capabilities and allows you to place the AP in a location that is most convenient for the best possible signal, such as the wall or ceiling of your office.
This text is machine translated.
Features
- Interface: 1× 10/100 M Ethernet Port(RJ45)
- Support: Passive PoE
- Button: Power On/Off Button, WPS Button, Reset Button
- External Power Supply: 9VDC / 0.6A
- WLAN-Standards: IEEE 802.11n, IEEE 802.11g, IEEE 802.11b
- Dimensions (B*T*H): 7.1 × 5.1 × 1.4 in (181.6 × 129.5 × 36.2 mm)
- Antenna type: 2 Fixed Omni-Directional Antenna
- WLAN Frequency: 2.4 GHz
- WLAN signal rate: 300 Mbps at 2.4 GHz
- transmission power CE: <15dBm; FCC: <20dBm
- WLAN modes: AP Mode, Multi-SSID Mode, Client Mode, Range Extender Mode
- WLAN functions: Enable/Disable Wireless Radio, WMM, Short GI, AP Isolation, Wireless Statistics, Throughput Monitor
- WLAN security: WEP, WPA/WPA2, WPA/WPA2-PSK encryption
Scope of delivery
- PoE injector





