
Number
Highlights & Details
DYMO® LabelWriter™ 550 Turbo
- New automatic label recognition function: You can see the size, type and number of remaining labels at a glance.
- High speed – up to 45% faster than the LabelWriter™ 550, prints up to 90 labels per minute
- Thanks to LAN network connectivity, a machine can be connected and used by many
Technical specifications
- Product type
Label printer
- Type
Labelwriter 550 Turbo
- Printing technology
Direct thermal
- Functions
Printer
- Type
B/W
- Print resolution
300 x 300 dpi
- Print speed (black/white)
90 pages/min
- Interfaces
USB
- Power supply (LOV)
mains-powered
- Max. label width
61 mm
- Factory colour
Black
Silver
- Width
140 mm
- Height
160 mm
- Depth
270 mm
- Dim
(W x H x D) 140 x 160 x 270 mm
- Weight
1.3 kg
- Network
No
- Wi-Fi
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2464365 DYMO Labelwriter 550 Turbo Label printer Direct thermal 300 x 300 dpi Max. label width: 61 mm USB
User & Safety Instructions
User & Safety Instructions 2464365 DYMO Labelwriter 550 Turbo Label printer Direct thermal 300 x 300 dpi Max. label width: 61 mm USB
Warranty Terms
Warranty Terms 2464365 DYMO Labelwriter 550 Turbo Label printer Direct thermal 300 x 300 dpi Max. label width: 61 mm USB
Description
The new and improved LabelWriter™ 550 Turbo printer offers super-fast, effective solutions for your requirements for professional labeling for dispatch, archiving, visitor management, among other things, using LAN capabilities to print from a network of computers (Connect to your network using an Ethernet cable to print from any computer on the network.)
A unique new label recognition technology makes it easy to select the correct label type from a drop-down menu. You always know at a glance which size, type and color the loaded labels have. Plus, you know how many labels remain so that you never run out of labels in the middle of printing. Thermal direct printing technology eliminates the need for costly ink or toner, and the slim, compact design and portable size of the printer make it easy to fit into any modern workspace.
In addition, it prints up to 45% faster than the basic LabelWriter™ 550 model. It prints precise quantities of labels without having to deal with label sheets
This text is machine translated.
Features
- Direct thermal printing technology – no expensive ink or toner required
- Use only high-quality BPA-free authentic DYMO® LabelWriter™ labels – paper labels are made of FSC® material.
Scope of delivery
- LabelWriter™ 550 Turbo
- 1 address labels on start rollers (28 mm x 89 mm)
- Power supply unit
- Power cable;
- USB cable
- Quick guide.
System requirements
- "DYMO® Connect for Desktop"
Compatible with Windows® 8 or later and Mac OS® X v10.14 or later











