
Highlights & Details
Document shredder Powershred® 60Cs Particle cut 4 x 50 mm 22 l
- Device stops automatically when touched
- Start-/stop function
- View window
Technical specifications
- Product type
Document shredder
- Protection class
Protection class 2 (medium security level, confidential data)
- Security level
P-4
- Cutting type
Particle cut
- Strip/particle size
4 x 50 mm
- Cutting width (max.)
230 mm
- No. of pages (max.)
10 sheet
- Collector
22 l
- Also shreds
Paper clips
Staples
Credit cards
- Cutting speed
4 m/min
- Noise emission (max.)
72 dB
- Width
212 mm
- Height
328 mm
- Depth
350 mm
- Weight
5.8 kg
- Factory colour
Black
- Operating voltage
230 V / AC
- Dim
(W x H x D) 212 x 328 x 350 mm
- Window
Yes
- Product type description
Powershred® 60Cs
- Promotional item type
Aktenvernichter Powershred® 60Cs
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 466336 Fellowes Powershred® 60Cs Document shredder 10 sheet Particle cut 4 x 50 mm P-4 22 l Also shreds Paper clips, Staples, C
Description
This text is machine translated.
Features
- The device stops automatically when the touch-safe sense ® technology
- Start-/stop function
- Easily removable cutting attachment
- Reverse function
- View window
- LED display
Scope of delivery
- Document & CD Shredders
- Collector
- User manual.








