Highlights & Details
Special ball bearings for RC cars
- For 1:10 vehicles
Technical specifications
- Material
Chrome steel
- Inside diameter
5 mm
- Outside Ø
11 mm
- Rotational speed (max.)
45000 U/min
- Dynamic load rating (radial)
716 N
- Radial load rating
282 N
- Content
1 pc(s)
- Width
4 mm
- Suitable for
1:10 Buggy Blue Tanga RtR
1:10 EP Buggy Carbon Fighter Brushless RtR
- Outside Ø
11 mm
- Product type
RC car ball bearing
Documents & Downloads
Datasheet
Datasheet 214876 Reely RC car ball bearing Chrome steel Inside diameter: 5 mm Outside diameter: 11 mm Rotational speed (max.): 45000 U/mi
User & Safety Instructions
User & Safety Instructions 214876 Reely RC car ball bearing Chrome steel Inside diameter: 5 mm Outside diameter: 11 mm Rotational speed (max.): 45000 U/mi
Description
Features
- With cover plate on both sides.