Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Compressed Air
Corrosion resistance class KBK: 1 - low corrosion stress
536805
IP40
POM
QS-6
Muffler
Compressed air
NBR
Maker
-1 bar
8 bar
1 bar
30 V DC
15 V DC
0.95 mm
30 V DC
+50 °C
0 °C
36 g
Vacuum nozzle
User & Safety Instructions 2204310 FESTO Vacuum nozzle VN-10-H-T4-PQ2-VQ2-O2-P 536805 30 V DC QS-6, Muffler Nominal width (details) 0.95 mm Enclosure mater